Part Details for TE1000B1R0J (ALTERNATE: 1879453-1) by TE Connectivity
Overview of TE1000B1R0J (ALTERNATE: 1879453-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE1000B1R0J (ALTERNATE: 1879453-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70469028
|
RS | TE Series Solder Lug Panel Mount Resistor, 1Ohms +/-5% 1000W | TE Connectivity TE1000B1R0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.1000 / $71.5600 | RFQ |