Part Details for TE1000B2R2J (ALTERNATE: 1879453-5) by TE Connectivity
Overview of TE1000B2R2J (ALTERNATE: 1879453-5) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE1000B2R2J (ALTERNATE: 1879453-5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70288867
|
RS | TE Series Solder Lug Panel Mount Resistor, 2.2Ohms +/-5% 1000W | TE Connectivity TE1000B2R2J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$59.6000 / $77.4000 | Buy Now |