Part Details for TE1025A by Essentra Components
Overview of TE1025A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE1025A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-TE1025A-ND
|
DigiKey | 37DEG JIC FLARED FITTING PLUG - Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5000 In Stock |
|
$0.0586 / $0.1300 | Buy Now |
DISTI #
144-TE1025A
|
Mouser Electronics | Conduit Fittings & Accessories THREADED PLUG:LDPE RED RoHS: Compliant | 0 |
|
$0.0750 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0766 | Buy Now |
|
Onlinecomponents.com | 37deg JIC Flared Fitting Plug - Compatible Thread Sizes - 5/8-18 - Compatible Tube Size - 9.5 mm (0.375 in) - JIC Fitting Size - 5/8-18 RoHS: Compliant | 0 |
|
$0.0762 / $0.1177 | Buy Now |
DISTI #
RICTE1025A
|
DB Roberts | 0 |
|
RFQ |