Part Details for TE1040A by Essentra Components
Overview of TE1040A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE1040A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-TE1040A-ND
|
DigiKey | 37DEG JIC FLARED FITTING PLUG - Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5000 In Stock |
|
$0.1425 / $0.2900 | Buy Now |
DISTI #
144-TE1040A
|
Mouser Electronics | Conduit Fittings & Accessories THREADED PLUG:LDPE RED RoHS: Compliant | 0 |
|
$0.1170 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1007 | Buy Now |
|
Onlinecomponents.com | 37deg JIC Flared Fitting Plug - Compatible Thread Sizes - 1-1/16-12 - Compatible Tube Size - 19.1 mm (0.750 in) - JIC Fitting Size - 12 RoHS: Compliant | 0 |
|
$0.1003 / $0.1548 | Buy Now |
DISTI #
RICTE1040A
|
DB Roberts | 0 |
|
RFQ |