Part Details for TE1050A by Essentra Components
Overview of TE1050A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE1050A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-TE1050A-ND
|
DigiKey | 37DEG JIC FLARED FITTING PLUG - Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2500 In Stock |
|
$0.1374 / $0.3600 | Buy Now |
DISTI #
144-TE1050A
|
Mouser Electronics | Conduit Fittings & Accessories THREADED PLUG:LDPE RED RoHS: Compliant | 0 |
|
$0.1420 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1223 | Buy Now |
|
Onlinecomponents.com | 37deg JIC Flared Fitting Plug - Compatible Thread Sizes - 1-3/16-12 - Compatible Tube Size - 22.2 mm (0.875 in) - JIC Fitting Size - 14 RoHS: Compliant | 0 |
|
$0.1236 / $0.1880 | Buy Now |
DISTI #
RICTE1050A
|
DB Roberts | 0 |
|
RFQ |