Part Details for TE1059.5 by Vishay Intertechnologies
Overview of TE1059.5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE1059.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE1059.5
|
Avnet Americas | Cap Aluminum 100uF 3V -10% to 75% (8.179 X 18.364mm) Axial Can 2000 hr 105°C - Bulk (Alt: TE1059.5) RoHS: Not Compliant Min Qty: 560 Package Multiple: 560 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0713 / $2.3364 | Buy Now |
DISTI #
TE1059.5
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 100UF 3V RoHS: Compliant pbFree: Pb-Free Min Qty: 560 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.3900 | Buy Now |
Part Details for TE1059.5
TE1059.5 CAD Models
TE1059.5 Part Data Attributes
|
TE1059.5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TE1059.5
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 3V, 75% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 3 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |