Part Details for TE1200B2R2J by TE Connectivity
Overview of TE1200B2R2J by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE1200B2R2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3684
|
Newark | Te 1200W 2R2 5% Bracket |Cgs Te Connectivity TE1200B2R2J RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.9200 / $112.0500 | Buy Now |
DISTI #
A137569-ND
|
DigiKey | RES CHAS MNT 2.2 OHM 5% 1200W Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.3320 | Buy Now |
DISTI #
279-TE1200B2R2J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 1200W 2R2 5% Bracket | 0 |
|
$89.6900 / $103.5000 | Order Now |
|
Onlinecomponents.com | TE 1200W 2R2 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$87.8800 / $113.8700 | Buy Now |
DISTI #
1879454-5
|
Avnet Abacus | Resistor, 2.2 Ohm, � 5%, 1200 W, Wirewound, High Power, Solder Lug (Alt: 1879454-5) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 1200W 2R2 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$87.8800 / $113.8700 | Buy Now |
Part Details for TE1200B2R2J
TE1200B2R2J CAD Models
TE1200B2R2J Part Data Attributes
|
TE1200B2R2J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE1200B2R2J
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 465mm x 60mm x 119mm | |
Rated Power Dissipation (P) | 1200 W | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |