Part Details for TE1204-E3 by Vishay Cera-Mite
Overview of TE1204-E3 by Vishay Cera-Mite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE1204-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70079640
|
RS | Capacitor, Alum Electrolytic, Cap 10 uF, Tol -10, +75%, Vol-Rtg 25 VDC, Axial | Vishay Specialty Capacitors TE1204-E3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 348 |
|
$1.0900 | Buy Now |