Part Details for TE120B330RJ by TE Connectivity
Overview of TE120B330RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE120B330RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3654
|
Newark | Res, 330R, 120W, Solder Lug, Wirewound, Resistance:330Ohm, Product Range:Te Series, Power Rating:120W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 300Ppm/°C, Product Width:- Rohs Compliant: Yes |Cgs Te Connectivity TE120B330RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$11.7800 | Buy Now |
DISTI #
A137611-ND
|
DigiKey | RES CHAS MNT 330 OHM 5% 120W Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2370 | Buy Now |
DISTI #
279-TE120B330RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 120W 330R 5% Bracket | 0 |
|
$16.9800 / $22.2000 | Order Now |
|
Onlinecomponents.com | TE 120W 330R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$13.0600 / $19.9400 | Buy Now |
DISTI #
73529063
|
Verical | Res Wirewound 330 Ohm 5% 120W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$15.1848 / $15.6627 | Buy Now |
DISTI #
3-1879445-1
|
Avnet Abacus | Resistor, 330 Ohm, � 5%, 120 W, Wirewound, High Power, Solder Lug (Alt: 3-1879445-1) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 120W 330R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$13.0600 / $19.9400 | Buy Now |
Part Details for TE120B330RJ
TE120B330RJ CAD Models
TE120B330RJ Part Data Attributes
|
TE120B330RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE120B330RJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 226mm x 28mm x 61mm | |
Rated Power Dissipation (P) | 120 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |