Part Details for TE1411 by Vishay Intertechnologies
Overview of TE1411 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE1411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE1411
|
Avnet Americas | 30UF 100V 9.779X39.014 105 C AXI - Bulk (Alt: TE1411) RoHS: Not Compliant Min Qty: 420 Package Multiple: 420 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9781 / $3.7833 | Buy Now |
DISTI #
75-TE1411
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 100V 30uF AXIAL RoHS: Not Compliant | 86 |
|
$2.8400 / $5.5700 | Buy Now |
DISTI #
TE1411
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 100V 30uF AXIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 420 Package Multiple: 420 Container: Bulk | Americas - 0 |
|
$2.7600 / $3.0500 | Buy Now |
DISTI #
TE1411
|
Avnet Americas | 30UF 100V 9.779X39.014 105 C AXI - Bulk (Alt: TE1411) RoHS: Not Compliant Min Qty: 420 Package Multiple: 420 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9781 / $3.7833 | Buy Now |
DISTI #
TE1411
|
Avnet Americas | 30UF 100V 9.779X39.014 105 C AXI - Bulk (Alt: TE1411) RoHS: Not Compliant Min Qty: 420 Package Multiple: 420 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9781 / $3.7833 | Buy Now |
Part Details for TE1411
TE1411 CAD Models
TE1411 Part Data Attributes
|
TE1411
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TE1411
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 30uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 30 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 9.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |