Part Details for TE1500B100RJ (ALTERNATE: 7015832) by TE Connectivity
Overview of TE1500B100RJ (ALTERNATE: 7015832) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE1500B100RJ (ALTERNATE: 7015832)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70288870
|
RS | TE Series Solder Lug Panel Mount Resistor, 100Ohms +/-5% 1500W | TE Connectivity TE1500B100RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$68.8400 / $80.9900 | Buy Now |