Part Details for TE150A1851F01 by SL Power Electronics
Overview of TE150A1851F01 by SL Power Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE150A1851F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4543
|
Newark | Power Supply |Sl Power TE150A1851F01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.7300 / $174.0500 | Buy Now |
DISTI #
2266-TE150A1851F01-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 18V 150W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
335 In Stock |
|
$97.6800 / $107.0100 | Buy Now |
DISTI #
271-TE150A1851F01-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 18V 150W Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$114.8774 / $133.6800 | Buy Now |
DISTI #
675-TE150A1851F01
|
Mouser Electronics | Desktop AC Adapters 150W 18Vout 8.33A 6 Pin Conn Class I RoHS: Compliant | 32 |
|
$114.8700 / $135.2100 | Buy Now |
DISTI #
71085197
|
RS | Power Supply, AC-DC, ITE, Desktop, 150W, 18V, Class I, C14 rcpt, 6 pin | SL Power ( Ault / Condor ) TE150A1851F01 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$130.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
335 Partner Stock |
|
$108.8500 / $138.6700 | Buy Now |
DISTI #
65706527
|
Verical | 150W Single Output Plug-In Adapters Min Qty: 1 Package Multiple: 1 | Americas - 275 |
|
$86.4100 / $94.6600 | Buy Now |
DISTI #
35142913
|
Verical | 150W Single Output Plug-In Adapters Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$86.4100 / $94.6600 | Buy Now |
DISTI #
000000000005621643
|
Sager | Desktop AC Adapters 150W 18Vout 8.33A 6 Pin Conn Class I Min Qty: 1 | 0 |
|
$103.9100 / $124.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
335 Partner Stock |
|
$108.8500 / $138.6700 | Buy Now |