Part Details for TE150B3R3J by TE Connectivity
Overview of TE150B3R3J by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE150B3R3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3729
|
Newark | Res, 3R3, 150W, Solder Lug, Wirewound, Resistance:3.3Ohm, Product Range:Te Series, Power Rating:150W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Product Width:- Rohs Compliant: Yes |Cgs Te Connectivity TE150B3R3J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$13.3100 | Buy Now |
DISTI #
A137675-ND
|
DigiKey | RES CHAS MNT 3.3 OHM 5% 150W Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3000 | Buy Now |
DISTI #
96X3729
|
Avnet Americas | Resistor, 3.3 Ohm, ± 5%, 150 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 96X3729) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 5 Partner Stock |
|
$18.6300 / $22.5400 | Buy Now |
DISTI #
279-TE150B3R3J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 150W 3R3 5% Bracket | 0 |
|
$17.6300 / $25.7700 | Order Now |
|
Onlinecomponents.com | TE 150W 3R3 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$14.4800 / $23.6500 | Buy Now |
DISTI #
76070164
|
Verical | Res Wirewound 3.3 Ohm 5% 150W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$17.6970 / $18.3351 | Buy Now |
DISTI #
96X3729
|
Avnet Americas | Resistor, 3.3 Ohm, ± 5%, 150 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 96X3729) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 5 Partner Stock |
|
$18.6300 / $22.5400 | Buy Now |
DISTI #
1879446-7
|
Avnet Abacus | Resistor, 3.3 Ohm, � 5%, 150 W, Wirewound, High Power, Solder Lug (Alt: 1879446-7) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3829173
|
element14 Asia-Pacific | RES, 3R3, 150W, SOLDER LUG, WIRE WOUND RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$20.6451 / $25.4133 | Buy Now |
DISTI #
3829173
|
Farnell | RES, 3R3, 150W, SOLDER LUG, WIRE WOUND RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 10 |
|
$17.7340 / $26.1877 | Buy Now |
Part Details for TE150B3R3J
TE150B3R3J CAD Models
TE150B3R3J Part Data Attributes:
|
TE150B3R3J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE150B3R3J
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 239mm x 40mm x 81mm | |
Rated Power Dissipation (P) | 150 W | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |