There are no models available for this part yet.
Overview of TE2000B1K0J by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for TE2000B1K0J by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AC5122
|
Newark | Res, Wirewound, 1K, 2Kw, Solder, Resistance:1Kohm, Product Range:Te Series, Power Rating:2Kw, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 300Ppm/°C, Resistor Type:High Power Rohs Compliant: Yes |Cgs Te Connectivity TE2000B1K0J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.8000 / $105.1000 | Buy Now | |
DISTI #
A131288-ND
|
DigiKey | RES CHAS MNT 1K OHM 5% 2000W Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.5820 / $133.3700 | Buy Now | |
DISTI #
3-1879456-7
|
Avnet Americas | Res Wirewound 1K Ohm 5% 2000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount - Tape and Reel (Alt: 3-1879456-7) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 2 Days Container: Reel | 0 |
|
$86.4532 / $104.0369 | Buy Now | |
DISTI #
279-TE2000B1K0J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 2000W 1K0 5% Bracket | 6 |
|
$91.5800 / $113.0000 | Buy Now | |
Onlinecomponents.com | Res Wirewound 1K Ohm 5% 2000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Box/Loose RoHS: Compliant |
2 In Stock |
|
$90.8100 / $114.7700 | Buy Now | ||
DISTI #
AMP3-1879456-7
|
Interstate Connecting Components | TE2000B1K0J | 4 |
|
$92.6259 / $115.3455 | Buy Now | |
DISTI #
3-1879456-7
|
Avnet Abacus | Res Wirewound 1K Ohm 5% 2000W �440ppm/�C RDL Lug Bolt-On/Bracket Mount (Alt: 3-1879456-7) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Res Wirewound 1K Ohm 5% 2000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Box/Loose RoHS: Compliant |
2 In Stock |
|
$90.8100 / $114.7700 | Buy Now |
CAD Models for TE2000B1K0J by TE Connectivity
Part Data Attributes for TE2000B1K0J by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Factory Lead Time
|
24 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
560mm x 60mm x 119mm
|
Rated Power Dissipation (P)
|
2000 W
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
440 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
2500 V
|