Part Details for TE2000B8R2J by TE Connectivity
Overview of TE2000B8R2J by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE2000B8R2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4078
|
Newark | Resistor, Wirewound, 8R2, 5%, 2Kw, Resistance:8.2Ohm, Product Range:Te Series, Power Rating:2Kw, Resistance Tolerance:± 5%, Resistor Terminals:Solder Lug, Voltage Rating:-, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Te Connectivity TE2000B8R2J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.5100 / $142.1300 | Buy Now |
DISTI #
69AC5032
|
Newark | Res, Wirewound, 8R2, 2Kw, Solder, Resistance:8.2Ohm, Product Range:Te Series, Power Rating:2Kw, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Resistor Type:High Powerrohs Compliant: Yes |Cgs Te Connectivity TE2000B8R2J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.5400 / $108.2300 | Buy Now |
DISTI #
A131296-ND
|
DigiKey | RES CHAS MNT 8.2 OHM 5% 2000W Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.1610 / $138.8100 | Buy Now |
DISTI #
279-TE2000B8R2J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 8.2 Ohms 5% 440ppm 2000Watt Chassis Mnt RoHS: Compliant | 3 |
|
$96.1600 / $141.5900 | Buy Now |
|
Onlinecomponents.com | Wirewound Resistor - 8.2 Ohms - ±5% Tolerance - 2000W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Package -Mounting Brackets. RoHS: Compliant |
2 In Stock |
|
$97.4700 / $123.2100 | Buy Now |
DISTI #
AMP1-1879456-2
|
Interstate Connecting Components | TE2000B8R2J | 2 |
|
$100.9166 / $125.6697 | Buy Now |
DISTI #
1-1879456-2
|
Avnet Abacus | Resistor, 8.2 Ohm, � 5%, 2000 W, Wirewound, High Power, Solder Lug (Alt: 1-1879456-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Wirewound Resistor - 8.2 Ohms - ±5% Tolerance - 2000W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Package -Mounting Brackets. RoHS: Compliant |
2 In Stock |
|
$97.4700 / $123.2100 | Buy Now |
Part Details for TE2000B8R2J
TE2000B8R2J CAD Models
TE2000B8R2J Part Data Attributes
|
TE2000B8R2J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE2000B8R2J
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 560mm x 60mm x 119mm | |
Rated Power Dissipation (P) | 2000 W | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |