There are no models available for this part yet.
Overview of TE200B1R8J by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for TE200B1R8J by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96X3782
|
Newark | Res, 1R8, 200W, Solder Lug, Wirewound, Resistance:1.8Ohm, Product Range:Te Series, Power Rating:200W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Product Width:- Rohs Compliant: Yes |Cgs Te Connectivity TE200B1R8J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$17.2600 | Buy Now | |
DISTI #
A137725-ND
|
DigiKey | RES CHAS MNT 1.8 OHM 5% 200W Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1670 | Buy Now | |
DISTI #
96X3782
|
Avnet Americas | Resistor, 1.8 Ohm, ± 5%, 200 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 96X3782) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 9 Partner Stock |
|
$24.1800 / $31.5600 | Buy Now | |
DISTI #
279-TE200B1R8J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 200W 1R8 5% Bracket | 0 |
|
$23.5600 / $33.7200 | Order Now | |
Onlinecomponents.com | TE 200W 1R8 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$19.4900 / $31.5500 | Buy Now | ||
DISTI #
1879447-4
|
Avnet Abacus | Resistor, 1.8 Ohm, � 5%, 200 W, Wirewound, High Power, Solder Lug (Alt: 1879447-4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | TE 200W 1R8 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$19.4900 / $31.5500 | Buy Now |
CAD Models for TE200B1R8J by TE Connectivity
Part Data Attributes for TE200B1R8J by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Factory Lead Time
|
22 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
239mm x 40mm x 81mm
|
Rated Power Dissipation (P)
|
200 W
|
Resistance
|
1.8 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
440 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|