Part Details for TE200B270RJ by TE Connectivity
Overview of TE200B270RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE200B270RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3791
|
Newark | Res, 270R, 200W, Solder Lug, Wirewound, Resistance:270Ohm, Product Range:Te Series, Power Rating:200W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 300Ppm/°C, Product Width:- Rohs Compliant: Yes |Cgs Te Connectivity TE200B270RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$24.5800 / $31.6600 | Buy Now |
DISTI #
79AJ1030
|
Newark | Res, 270R, 200W, Solder Lug, Wire Wound Rohs Compliant: Yes |Cgs Te Connectivity TE200B270RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$29.3100 / $36.3900 | Buy Now |
DISTI #
A137726-ND
|
DigiKey | RES CHAS MNT 270 OHM 5% 200W Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1670 | Buy Now |
DISTI #
96X3791
|
Avnet Americas | Resistor, 270 Ohm, ? 5%, 200 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 96X3791) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 10 Partner Stock |
|
$25.6800 / $31.6600 | Buy Now |
|
Onlinecomponents.com | TE 200W 270R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$19.7300 / $32.2100 | Buy Now |
DISTI #
3-1879447-0
|
Avnet Abacus | Resistor, 270 Ohm, � 5%, 200 W, Wirewound, High Power, Solder Lug (Alt: 3-1879447-0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 200W 270R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$19.7300 / $32.2100 | Buy Now |
Part Details for TE200B270RJ
TE200B270RJ CAD Models
TE200B270RJ Part Data Attributes
|
TE200B270RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE200B270RJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 239mm x 40mm x 81mm | |
Rated Power Dissipation (P) | 200 W | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |