Part Details for TE2500B560RJ by TE Connectivity
Overview of TE2500B560RJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE2500B560RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE2500B560RJ-ND
|
DigiKey | RES CHAS MNT 560 OHM 5% 2500W Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.9850 | Buy Now |
DISTI #
279-TE2500B560RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 2500W 560R 5% Bracket | 0 |
|
$126.7700 / $146.2900 | Order Now |
|
Onlinecomponents.com | TE 2500W 560R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$124.2100 / $160.9500 | Buy Now |
DISTI #
3-1879457-4
|
Avnet Abacus | Resistor, 560 Ohm, � 5%, 2500 W, Wirewound, High Power, Solder Lug (Alt: 3-1879457-4) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 2500W 560R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$124.2100 / $160.9500 | Buy Now |
Part Details for TE2500B560RJ
TE2500B560RJ CAD Models
TE2500B560RJ Part Data Attributes
|
TE2500B560RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE2500B560RJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 650mm x 60mm x 119mm | |
Rated Power Dissipation (P) | 2500 W | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |
Alternate Parts for TE2500B560RJ
This table gives cross-reference parts and alternative options found for TE2500B560RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE2500B560RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1879457-4 | RESISTOR, WIRE WOUND | TE Connectivity | TE2500B560RJ vs 3-1879457-4 |