-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-TE250705-1-ND
|
DigiKey | BUZZER ELECTRO 5V 25MM TH Min Qty: 400 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8788 | Buy Now |
DISTI #
497-TE250705-1
|
Mouser Electronics | Speakers & Transducers Electro-Mechanical Transducer RoHS: Compliant | 231 |
|
$1.6600 / $3.0100 | Buy Now |
DISTI #
V99:2348_17076029
|
Arrow Electronics | Audio Transducer Mechanical 3V 5V 80mA 5V 85dBAdBA Through Hole Pin Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1447 | Americas - 197 |
|
$2.3800 / $3.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 153 Package Multiple: 153 | 0 |
|
$1.8800 | Buy Now |
DISTI #
25902737
|
Verical | Audio Transducer Mechanical 3V 5V 80mA 5V 85dBAdBA Through Hole Pin Min Qty: 27 Package Multiple: 1 Date Code: 1447 | Americas - 197 |
|
$2.3800 / $2.9100 | Buy Now |
|
Symmetry Electronics | Electro-Mechanical Transducer Min Qty: 1 | 0 |
|
$1.6700 / $3.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy