Part Details for TE300B2K2J by TE Connectivity
Overview of TE300B2K2J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE300B2K2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6728
|
Newark | Res, 2K2, 300W, Solder Lug, Wirewound, Resistance:2.2Kohm, Product Range:Te Series, Power Rating:300W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 300Ppm/°C, Product Width:- Rohs Compliant: Yes |Cgs Te Connectivity TE300B2K2J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$25.4100 | Buy Now |
DISTI #
1712-TE300B2K2J-ND
|
DigiKey | TE 300W 2K2 5% BRACKET Min Qty: 1 Lead time: 24 Weeks Container: Box |
4 In Stock |
|
$32.7136 / $46.2600 | Buy Now |
DISTI #
4-1879448-2
|
Avnet Americas | Resistor, 2.2 kOhm, ± 5%, 300 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 4-1879448-2) Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$30.8816 / $37.1626 | Buy Now |
DISTI #
50AJ6728
|
Avnet Americas | Resistor, 2.2 kOhm, ± 5%, 300 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 50AJ6728) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 9 Partner Stock |
|
$34.4600 / $42.4400 | Buy Now |
DISTI #
279-TE300B2K2J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 300W 2K2 5% Bracket RoHS: Compliant | 10 |
|
$34.3500 / $46.2400 | Buy Now |
|
Onlinecomponents.com | TE 300W 2K2 5% Bracket | 0 |
|
$30.4200 / $46.0700 | Buy Now |
|
Master Electronics | TE 300W 2K2 5% Bracket | 0 |
|
$30.4200 / $46.0700 | Buy Now |
Part Details for TE300B2K2J
TE300B2K2J CAD Models
TE300B2K2J Part Data Attributes:
|
TE300B2K2J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE300B2K2J
TE Connectivity
Fixed Resistor, Wire Wound, 300W, 2200ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 40 mm | |
Package Length | 326 mm | |
Package Style | Chassis Mount | |
Packing Method | BOX | |
Physical Dimension | 326mm x 40mm x 81mm | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 812.404 V |