Part Details for TE300B33RJ by TE Connectivity
Overview of TE300B33RJ by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE300B33RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3881
|
Newark | Res, 33R, 300W, Solder Lug, Wirewound, Resistance:33Ohm, Product Range:Te Series, Power Rating:300W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 300Ppm/°C, Product Width:- Rohs Compliant: Yes |Cgs Te Connectivity TE300B33RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$28.7200 | Buy Now |
DISTI #
79AJ1070
|
Newark | Res, 33R, 300W, Solder Lug, Wire Wound Rohs Compliant: Yes |Cgs Te Connectivity TE300B33RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$35.1700 / $41.2700 | Buy Now |
DISTI #
A137788-ND
|
DigiKey | RES CHAS MNT 33 OHM 5% 300W Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.6760 | Buy Now |
DISTI #
96X3881
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 300 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 96X3881) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 18 Partner Stock |
|
$40.7400 / $48.8800 | Buy Now |
DISTI #
279-TE300B33RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 300W 33R 5% Bracket | 0 |
|
$38.1800 / $47.2200 | Order Now |
|
Onlinecomponents.com | TE 300W 33R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$31.0700 / $47.0400 | Buy Now |
DISTI #
96X3881
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 300 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 96X3881) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 18 Partner Stock |
|
$40.7400 / $48.8800 | Buy Now |
DISTI #
1-1879448-9
|
Avnet Abacus | Resistor, 33 Ohm, � 5%, 300 W, Wirewound, High Power, Solder Lug (Alt: 1-1879448-9) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 300W 33R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$31.0700 / $47.0400 | Buy Now |
Part Details for TE300B33RJ
TE300B33RJ CAD Models
TE300B33RJ Part Data Attributes:
|
TE300B33RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE300B33RJ
TE Connectivity
Fixed Resistor, Wire Wound, 300W, 33ohm, 5% +/-Tol, 440ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 326mm x 40mm x 81mm | |
Rated Power Dissipation (P) | 300 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |