Part Details for TE32/6/20-3C96 by Ferroxcube International Holding BV
Overview of TE32/6/20-3C96 by Ferroxcube International Holding BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADATE320EBZ | Analog Devices | Evaluation Board | |
ADATE324KBCZ | Analog Devices | 4CH 3.2Gbps Integrated Pin Ele | |
ADATE320KCPZ | Analog Devices | 1200MHz Dual Integrated Driver |
Price & Stock for TE32/6/20-3C96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2432 |
|
RFQ |