Part Details for TE500B220RJ (ALTERNATE: 2-1879450-9) by TE Connectivity
Overview of TE500B220RJ (ALTERNATE: 2-1879450-9) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE500B220RJ (ALTERNATE: 2-1879450-9)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70288890
|
RS | TE Series Solder Lug Panel Mount Resistor, 220Ohms +/-5% 500W | TE Connectivity TE500B220RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$43.1700 / $56.0700 | Buy Now |