Part Details for TE50B1K5J by TE Connectivity
Overview of TE50B1K5J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE50B1K5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3940
|
Newark | Res, 1K5, 50W, Solder Lug, Wirewound, Resistance:1.5Kohm, Product Range:Te Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 300Ppm/°C, Product Width:- Rohs Compliant: Yes |Cgs Te Connectivity TE50B1K5J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$7.2500 | Buy Now |
DISTI #
79AJ1128
|
Newark | Res, 1K5, 50W, Solder Lug, Wire Wound Rohs Compliant: Yes |Cgs Te Connectivity TE50B1K5J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.6700 / $16.1700 | Buy Now |
DISTI #
A137863-ND
|
DigiKey | RES CHAS MNT 1.5K OHM 5% 50W Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3040 | Buy Now |
DISTI #
279-TE50B1K5J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 50W 1K5 5% Bracket RoHS: Compliant | 0 |
|
$12.1100 / $15.8000 | Order Now |
|
Onlinecomponents.com | TE 50W 1K5 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$7.9400 / $12.0400 | Buy Now |
DISTI #
3-1879441-9
|
Avnet Abacus | Resistor, 1.5 kOhm, � 5%, 50 W, Wirewound, High Power, Solder Lug (Alt: 3-1879441-9) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 50W 1K5 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$7.9400 / $12.0400 | Buy Now |
Part Details for TE50B1K5J
TE50B1K5J CAD Models
TE50B1K5J Part Data Attributes
|
TE50B1K5J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE50B1K5J
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 440ppm, 1500ohm, CHASSIS MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 28 mm | |
Package Length | 102 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK, BOX | |
Physical Dimension | 146mm x 28mm x 61mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 50 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |