There are no models available for this part yet.
Overview of TE50B1R5J by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for TE50B1R5J by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96X3944
|
Newark | Res, 1R5, 50W, Solder Lug, Wirewound, Resistance:1.5Ohm, Product Range:Te Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Product Length:102Mmrohs Compliant: Yes |Cgs Te Connectivity TE50B1R5J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$7.2500 | Buy Now | |
DISTI #
A137867-ND
|
DigiKey | RES CHAS MNT 1.5 OHM 5% 50W Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3260 | Buy Now | |
DISTI #
279-TE50B1R5J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 50W 1R5 5% Bracket RoHS: Compliant | 0 |
|
$11.2300 / $16.1900 | Order Now | |
Onlinecomponents.com | TE 50W 1R5 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$8.0400 / $12.2700 | Buy Now | ||
DISTI #
1879441-3
|
Avnet Abacus | Resistor, 1.5 Ohm, � 5%, 50 W, Wirewound, High Power, Solder Lug (Alt: 1879441-3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | TE 50W 1R5 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$8.0400 / $12.2700 | Buy Now |
CAD Models for TE50B1R5J by TE Connectivity
Part Data Attributes for TE50B1R5J by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
28 mm
|
Package Length
|
102 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
146mm x 28mm x 61mm
|
Rated Power Dissipation (P)
|
50 W
|
Rated Temperature
|
50 °C
|
Resistance
|
1.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
440 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|