Part Details for TE50BR22J by TE Connectivity
Overview of TE50BR22J by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE50BR22J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6736
|
Newark | Res, R22, 50W, Solder Lug, Wirewound, Resistance:0.22Ohm, Product Range:Te Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Product Width:- Rohs Compliant: Yes |Te Connectivity TE50BR22J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$7.4000 | Buy Now |
DISTI #
1712-TE50BR22J-ND
|
DigiKey | TE 50W R22 5% BRACKET Min Qty: 1 Lead time: 24 Weeks Container: Box |
8 In Stock |
|
$9.5198 / $15.3800 | Buy Now |
DISTI #
4-1879441-6
|
Avnet Americas | Resistor, 220 Milliohm, ± 5%, 50 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 4-1879441-6) Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$8.9867 / $10.8145 | Buy Now |
DISTI #
50AJ6736
|
Avnet Americas | Resistor, 220 Milliohm, ± 5%, 50 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 50AJ6736) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 10 Partner Stock |
|
$10.0700 / $15.5300 | Buy Now |
DISTI #
279-TE50BR22J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 50W R22 5% Bracket RoHS: Compliant | 9 |
|
$9.7700 / $15.3800 | Buy Now |
|
Onlinecomponents.com | TE 50W R22 5% Bracket | 0 |
|
$8.2000 / $12.5200 | Buy Now |
DISTI #
73528357
|
Verical | High Power Wire Wound Resistor Min Qty: 7 Package Multiple: 1 | Americas - 10 |
|
$11.2977 | Buy Now |
DISTI #
50AJ6736
|
Avnet Americas | Resistor, 220 Milliohm, ± 5%, 50 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 50AJ6736) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 10 Partner Stock |
|
$10.0700 / $15.5300 | Buy Now |
DISTI #
4-1879441-6
|
Avnet Americas | Resistor, 220 Milliohm, ± 5%, 50 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 4-1879441-6) Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$8.9867 / $10.8145 | Buy Now |
DISTI #
3771474
|
element14 Asia-Pacific | RES, R22, 50W, SOLDER LUG, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$11.3651 / $16.2316 | Buy Now |
Part Details for TE50BR22J
TE50BR22J CAD Models
TE50BR22J Part Data Attributes:
|
TE50BR22J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE50BR22J
TE Connectivity
Fixed Resistor, Wire Wound, 50W, 0.22ohm, 5% +/-Tol, 400ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 28 mm | |
Package Length | 146 mm | |
Package Style | Chassis Mount | |
Packing Method | BOX | |
Physical Dimension | 146mm x 28mm x 61mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 70 °C | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 3.317 V |
Alternate Parts for TE50BR22J
This table gives cross-reference parts and alternative options found for TE50BR22J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE50BR22J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1879441-6 | Fixed Resistor, Wire Wound, 50W, 0.22ohm, 3.317V, 5% +/-Tol, 400ppm/Cel, Chassis Mount | TE Connectivity | TE50BR22J vs 4-1879441-6 |