Part Details for TE50BR56J by TE Connectivity
Overview of TE50BR56J by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE50BR56J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6741
|
Newark | Res, R56, 50W, Solder Lug, Wirewound, Resistance:0.56Ohm, Product Range:Te Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Product Width:- Rohs Compliant: Yes |Te Connectivity TE50BR56J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$7.4000 | Buy Now |
DISTI #
1712-TE50BR56J-ND
|
DigiKey | TE 50W R56 5% BRACKET Min Qty: 1 Lead time: 27 Weeks Container: Box |
9 In Stock |
|
$8.3184 / $10.3900 | Buy Now |
DISTI #
50AJ6741
|
Avnet Americas | Resistor, 560 Milliohm, ? 5%, 50 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 50AJ6741) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 10 Partner Stock |
|
$10.0700 / $13.8400 | Buy Now |
DISTI #
5-1879441-1
|
Avnet Americas | Resistor, 560 Milliohm, ? 5%, 50 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 5-1879441-1) Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 2 Days Container: Bulk | 0 |
|
$8.9868 / $10.8146 | Buy Now |
DISTI #
279-TE50BR56J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 50W R56 5% Bracket RoHS: Compliant | 9 |
|
$8.7300 / $14.7900 | Buy Now |
|
Onlinecomponents.com | TE 50W R56 5% Bracket RoHS: Compliant | 0 |
|
$8.2000 / $12.5200 | Buy Now |
DISTI #
73528371
|
Verical | High Power Wire Wound Resistor Min Qty: 7 Package Multiple: 1 | Americas - 10 |
|
$11.2977 | Buy Now |
DISTI #
5-1879441-1
|
Avnet Abacus | Resistor, 560 Milliohm, � 5%, 50 W, Wirewound, High Power, Solder Lug (Alt: 5-1879441-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 50W R56 5% Bracket RoHS: Compliant | 0 |
|
$8.2000 / $12.5200 | Buy Now |
Part Details for TE50BR56J
TE50BR56J CAD Models
TE50BR56J Part Data Attributes
|
TE50BR56J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE50BR56J
TE Connectivity
Fixed Resistor, Wire Wound, 50W, 0.56ohm, 5.292V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 28 mm | |
Package Length | 146 mm | |
Package Style | Chassis Mount | |
Packing Method | BOX | |
Physical Dimension | 146mm x 28mm x 61mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 70 °C | |
Resistance | 0.56 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 5.292 V |