Part Details for TE600 by Tripp Lite
Overview of TE600 by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H8315
|
Newark | Ups, 120V, 600Va/425W, No. Of Outlets:6Outlets, Capacity (Va/W):600Va/425W, Input Voltage Ac Max:120V, Output Voltage:120V, Backup Time - Full Load:9Min, Product Range:Te Series, Length:7.5", Width:5.2", Height:10.8" Rohs Compliant: Yes |Eaton Tripp Lite TE600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TE600
|
Avnet Americas | 600VA 425W UPS TOWER AVR 120V DB9 5-15R 6 OUTLET 5-15P - Bulk (Alt: TE600) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$271.0100 / $300.2900 | Buy Now |
Part Details for TE600
TE600 CAD Models
TE600 Part Data Attributes
|
TE600
Tripp Lite
Buy Now
|
Compare Parts:
TE600
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |