Part Details for TE600B100RJ by TE Connectivity
Overview of TE600B100RJ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE600B100RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X4055
|
Newark | Te 600W 100R 5% Bracket |Cgs Te Connectivity TE600B100RJ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0200 / $63.9300 | Buy Now |
DISTI #
A137893-ND
|
DigiKey | RES CHAS MNT 100 OHM 5% 600W Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
13 In Stock |
|
$48.7274 / $68.9000 | Buy Now |
DISTI #
279-TE600B100RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 600W 100R 5% Bracket RoHS: Compliant | 11 |
|
$48.7200 / $68.8800 | Buy Now |
|
Onlinecomponents.com | TE 600W 100R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$44.7800 / $67.2100 | Buy Now |
DISTI #
2-1879451-5
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 600 W, Wirewound, High Power, Solder Lug (Alt: 2-1879451-5) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 600W 100R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$44.7800 / $67.2100 | Buy Now |
Part Details for TE600B100RJ
TE600B100RJ CAD Models
TE600B100RJ Part Data Attributes
|
TE600B100RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE600B100RJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 389mm x 40mm x 81mm | |
Rated Power Dissipation (P) | 600 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |