There are no models available for this part yet.
Overview of TE600B15RJ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for TE600B15RJ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96X4058
|
Newark | Te 600W 15R 5% Bracket |Cgs Te Connectivity TE600B15RJ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0200 / $63.9300 | Buy Now | |
DISTI #
A137898-ND
|
DigiKey | RES CHAS MNT 15 OHM 5% 600W Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2 In Stock |
|
$32.0500 | Buy Now | |
DISTI #
279-TE600B15RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 600W 15R 5% Bracket RoHS: Compliant | 0 |
|
$43.8700 / $57.0200 | Order Now | |
Onlinecomponents.com | TE 600W 15R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$45.3200 / $68.6200 | Buy Now | ||
DISTI #
1-1879451-5
|
Avnet Abacus | Resistor, 15 Ohm, � 5%, 600 W, Wirewound, High Power, Solder Lug (Alt: 1-1879451-5) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | TE 600W 15R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$45.3200 / $68.6200 | Buy Now |
CAD Models for TE600B15RJ by TE Connectivity
Part Data Attributes for TE600B15RJ by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
389mm x 40mm x 81mm
|
Rated Power Dissipation (P)
|
600 W
|
Resistance
|
15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
440 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|