Part Details for TE600B18RJ by TE Connectivity
Overview of TE600B18RJ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE600B18RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X4060
|
Newark | Te 600W 18R 5% Bracket |Cgs Te Connectivity TE600B18RJ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0200 / $63.9300 | Buy Now |
DISTI #
A137900-ND
|
DigiKey | RES CHAS MNT 18 OHM 5% 600W Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
10 In Stock |
|
$47.7719 / $67.5500 | Buy Now |
DISTI #
279-TE600B18RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 600W 18R 5% Bracket RoHS: Compliant | 2 |
|
$47.7700 / $65.0800 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 18 Ohm 5% 600W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Box/Loose RoHS: Compliant |
4 In Stock |
|
$43.7000 / $64.3900 | Buy Now |
DISTI #
1-1879451-6
|
Avnet Abacus | Resistor, 18 Ohm, � 5%, 600 W, Wirewound, High Power, Solder Lug (Alt: 1-1879451-6) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 18 Ohm 5% 600W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Box/Loose RoHS: Compliant |
4 In Stock |
|
$43.7000 / $64.3900 | Buy Now |
Part Details for TE600B18RJ
TE600B18RJ CAD Models
TE600B18RJ Part Data Attributes
|
TE600B18RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE600B18RJ
TE Connectivity
Fixed Resistor, Wire Wound, 600W, 18ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 389mm x 40mm x 81mm | |
Rated Power Dissipation (P) | 600 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |
Alternate Parts for TE600B18RJ
This table gives cross-reference parts and alternative options found for TE600B18RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE600B18RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1879451-6 | Fixed Resistor, Wire Wound, 600W, 18ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount | TE Connectivity | TE600B18RJ vs 1-1879451-6 |