There are no models available for this part yet.
Overview of TE600B22RJ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for TE600B22RJ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96X4063
|
Newark | Te 600W 22R 5% Bracket |Cgs Te Connectivity TE600B22RJ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0200 / $63.9300 | Buy Now | |
DISTI #
A137909-ND
|
DigiKey | RES CHAS MNT 22 OHM 5% 600W Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.4200 | Buy Now | |
DISTI #
279-TE600B22RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 600W 22R 5% Bracket RoHS: Compliant | 0 |
|
$48.5700 / $57.2800 | Order Now | |
Onlinecomponents.com | Res Wirewound 22 Ohm 5% 600W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount RoHS: Compliant |
4 In Stock |
|
$43.7000 / $64.3900 | Buy Now | ||
DISTI #
1-1879451-7
|
Avnet Abacus | Resistor, 22 Ohm, � 5%, 600 W, Wirewound, High Power, Solder Lug (Alt: 1-1879451-7) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Res Wirewound 22 Ohm 5% 600W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount RoHS: Compliant |
4 In Stock |
|
$43.7000 / $64.3900 | Buy Now |
CAD Models for TE600B22RJ by TE Connectivity
Part Data Attributes for TE600B22RJ by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
389mm x 40mm x 81mm
|
Rated Power Dissipation (P)
|
600 W
|
Resistance
|
22 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
440 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
2500 V
|
Alternate Parts for TE600B22RJ
This table gives cross-reference parts and alternative options found for TE600B22RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE600B22RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1879451-7 | Fixed Resistor, Wire Wound, 600W, 22ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount | TE Connectivity | TE600B22RJ vs 1-1879451-7 |