Part Details for TE600B27RJ by TE Connectivity
Overview of TE600B27RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE600B27RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X4065
|
Newark | Te 600W 27R 5% Bracket |Cgs Te Connectivity TE600B27RJ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0200 / $63.9300 | Buy Now |
DISTI #
A137911-ND
|
DigiKey | RES CHAS MNT 27 OHM 5% 600W Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6 In Stock |
|
$48.7274 / $68.9000 | Buy Now |
DISTI #
279-TE600B27RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 600W 27R 5% Bracket RoHS: Compliant | 10 |
|
$51.1700 / $68.8800 | Buy Now |
|
Onlinecomponents.com | TE 600W 27R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$45.3200 / $68.6200 | Buy Now |
DISTI #
1-1879451-8
|
Avnet Abacus | Resistor, 27 Ohm, � 5%, 600 W, Wirewound, High Power, Solder Lug (Alt: 1-1879451-8) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3185490
|
Farnell | TE 600W 27R 5% BRACKET RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 4 Days Container: Each | 0 |
|
$50.2128 | Buy Now |
|
Master Electronics | TE 600W 27R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$45.3200 / $68.6200 | Buy Now |
Part Details for TE600B27RJ
TE600B27RJ CAD Models
TE600B27RJ Part Data Attributes:
|
TE600B27RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE600B27RJ
TE Connectivity
Fixed Resistor, Wire Wound, 600W, 27ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 389mm x 40mm x 81mm | |
Rated Power Dissipation (P) | 600 W | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |
Alternate Parts for TE600B27RJ
This table gives cross-reference parts and alternative options found for TE600B27RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE600B27RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1879451-8 | Fixed Resistor, Wire Wound, 600W, 27ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount | TE Connectivity | TE600B27RJ vs 1-1879451-8 |