Part Details for TE60A1503F01 by Advanced Energy Industries Inc
Overview of TE60A1503F01 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE60A1503F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE60A1503F01
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 4A 60W - Bulk (Alt: TE60A1503F01) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2986 | Buy Now |
DISTI #
675-TE60A1503F01
|
Mouser Electronics | Desktop AC Adapters Desktop IEC60320 C14 15Vdc, 60W, Level VI RoHS: Compliant | 0 |
|
$31.4900 | Order Now |
DISTI #
TE60A1503F01
|
Avnet Abacus | AC/DC Power Supply Single-OUT 15V 4A 60W (Alt: TE60A1503F01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |