Part Details for TE60A1503F01 by SL Power Electronics
Overview of TE60A1503F01 by SL Power Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE60A1503F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4616
|
Newark | Power Supply |Sl Power TE60A1503F01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4500 / $57.5400 | Buy Now |
DISTI #
271-2931-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 60W Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$33.8000 | Buy Now |
DISTI #
2266-TE60A1503F01-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 60W Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plug-In Adapter Single-OUT 15V 4A 60W RoHS: Compliant |
9 Partner Stock |
|
$28.8300 / $58.6300 | Buy Now |
DISTI #
30554870
|
Verical | Plug-In Adapter Single-OUT 15V 4A 60W RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 9 |
|
$29.3500 | Buy Now |
DISTI #
000000000005385127
|
Sager | Desktop AC Adapters Desktop IEC60320 C14 15Vdc, 60W, Level VI Min Qty: 1 | 0 |
|
$28.8200 / $34.4900 | Buy Now |
DISTI #
C1S717700024729
|
Chip1Stop | External Plug-In Adapters RoHS: Compliant | 9 |
|
$35.2000 | Buy Now |
|
Master Electronics | Plug-In Adapter Single-OUT 15V 4A 60W RoHS: Compliant |
9 Partner Stock |
|
$28.8300 / $58.6300 | Buy Now |