Part Details for TE60B220RJ by TE Connectivity
Overview of TE60B220RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE60B220RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X4026
|
Newark | Res, 220R, 60W, Solder Lug, Wirewound, Resistance:220Ohm, Product Range:Te Series, Power Rating:60W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 300Ppm/°C, Product Width:- Rohs Compliant: Yes |Cgs Te Connectivity TE60B220RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$7.2500 | Buy Now |
DISTI #
A137943-ND
|
DigiKey | RES CHAS MNT 220 OHM 5% 60W Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0450 | Buy Now |
DISTI #
279-TE60B220RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 60W 220R 5% Bracket | 0 |
|
$9.6000 / $16.2600 | Order Now |
|
Onlinecomponents.com | TE 60W 220R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$7.8800 / $12.0300 | Buy Now |
DISTI #
76069121
|
Verical | Res Wirewound 220 Ohm 5% 60W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 10 |
|
$11.0687 | Buy Now |
DISTI #
2-1879442-9
|
Avnet Abacus | Resistor, 220 Ohm, � 5%, 60 W, Wirewound, High Power, Solder Lug (Alt: 2-1879442-9) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 60W 220R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$7.8800 / $12.0300 | Buy Now |
Part Details for TE60B220RJ
TE60B220RJ CAD Models
TE60B220RJ Part Data Attributes
|
TE60B220RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE60B220RJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 146mm x 28mm x 61mm | |
Rated Power Dissipation (P) | 60 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |