There are no models available for this part yet.
Overview of TE60BR27J by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for TE60BR27J by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ6753
|
Newark | Res, R27, 60W, Solder Lug, Wirewound, Resistance:0.27Ohm, Product Range:Te Series, Power Rating:60W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Product Width:- Rohs Compliant: Yes |Te Connectivity TE60BR27J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$7.4600 | Buy Now | |
DISTI #
55AJ2913
|
Newark | Res, R27, 60W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity TE60BR27J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.5500 / $14.1800 | Buy Now | |
DISTI #
1712-TE60BR27J-ND
|
DigiKey | TE 60W R27 5% BRACKET Min Qty: 1 Lead time: 27 Weeks Container: Box |
10 In Stock |
|
$8.3848 / $10.4800 | Buy Now | |
DISTI #
50AJ6753
|
Avnet Americas | Resistor, 270 Milliohm, ? 5%, 60 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 50AJ6753) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 10 Partner Stock |
|
$10.1400 / $13.9500 | Buy Now | |
DISTI #
4-1879442-6
|
Avnet Americas | Resistor, 270 Milliohm, ? 5%, 60 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 4-1879442-6) Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 2 Days Container: Bulk | 0 |
|
$9.0586 / $10.9011 | Buy Now | |
DISTI #
279-TE60BR27J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 60W R27 5% Bracket RoHS: Compliant | 0 |
|
$8.8000 / $14.9000 | Order Now | |
Onlinecomponents.com | TE 60W R27 5% Bracket RoHS: Compliant | 0 |
|
$8.2600 / $12.6200 | Buy Now | ||
DISTI #
76069598
|
Verical | High Power Wire Wound Resistor Min Qty: 7 Package Multiple: 1 | Americas - 10 |
|
$11.3893 | Buy Now | |
DISTI #
4-1879442-6
|
Avnet Abacus | Resistor, 270 Milliohm, � 5%, 60 W, Wirewound, High Power, Solder Lug (Alt: 4-1879442-6) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | TE 60W R27 5% Bracket RoHS: Compliant | 0 |
|
$8.2600 / $12.6200 | Buy Now |
CAD Models for TE60BR27J by TE Connectivity
Part Data Attributes for TE60BR27J by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Factory Lead Time
|
24 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
28 mm
|
Package Length
|
146 mm
|
Package Style
|
Chassis Mount
|
Packing Method
|
BOX
|
Physical Dimension
|
146mm x 28mm x 61mm
|
Rated Power Dissipation (P)
|
60 W
|
Rated Temperature
|
70 °C
|
Resistance
|
0.27 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
4.025 V
|