Part Details for TE750B68RJ by TE Connectivity
Overview of TE750B68RJ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE750B68RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X4112
|
Newark | Te 750W 68R 5% Bracket |Cgs Te Connectivity TE750B68RJ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6900 / $58.2100 | Buy Now |
DISTI #
TE750B68RJ-ND
|
DigiKey | RES CHAS MNT 68 OHM 5% 750W Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.0640 | Buy Now |
DISTI #
279-TE750B68RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 750W 68R 5% Bracket | 0 |
|
$46.0300 / $61.9600 | Order Now |
|
Onlinecomponents.com | TE 750W 68R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$40.7600 / $61.7300 | Buy Now |
DISTI #
2-1879452-3
|
Avnet Abacus | Resistor, 68 Ohm, � 5%, 750 W, Wirewound, High Power, Solder Lug (Alt: 2-1879452-3) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 750W 68R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$40.7600 / $61.7300 | Buy Now |
Part Details for TE750B68RJ
TE750B68RJ CAD Models
TE750B68RJ Part Data Attributes
|
TE750B68RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE750B68RJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 360mm x 50mm x 101mm | |
Rated Power Dissipation (P) | 750 W | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |