Part Details for TE80B6R8J by TE Connectivity
Overview of TE80B6R8J by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TE80B6R8J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X4152
|
Newark | Res, 6R8, 80W, Solder Lug, Wirewound, Resistance:6.8Ohm, Product Range:Te Series, Power Rating:80W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Product Length:152Mmrohs Compliant: Yes |Cgs Te Connectivity TE80B6R8J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$8.4500 | Buy Now |
DISTI #
A138030-ND
|
DigiKey | RES CHAS MNT 6.8 OHM 5% 80W Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0180 | Buy Now |
DISTI #
279-TE80B6R8J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 80W 6R8 5% Bracket RoHS: Compliant | 0 |
|
$13.1400 / $16.7300 | Order Now |
|
Onlinecomponents.com | TE 80W 6R8 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$9.2400 / $14.9900 | Buy Now |
DISTI #
1-1879443-1
|
Avnet Abacus | Resistor, 6.8 Ohm, � 5%, 80 W, Wirewound, High Power, Solder Lug (Alt: 1-1879443-1) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 80W 6R8 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$9.2400 / $14.9900 | Buy Now |
Part Details for TE80B6R8J
TE80B6R8J CAD Models
TE80B6R8J Part Data Attributes
|
TE80B6R8J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE80B6R8J
TE Connectivity
Fixed Resistor, Wire Wound, 80W, 6.8ohm, 5% +/-Tol, 440ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 196mm x 28mm x 61mm | |
Rated Power Dissipation (P) | 80 W | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |