Part Details for TE90A1251F01 by Advanced Energy Industries Inc
Overview of TE90A1251F01 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE90A1251F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE90A1251F01
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 7.5A 90W - Bulk (Alt: TE90A1251F01) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2168 | Buy Now |
DISTI #
675-TE90A1251F01
|
Mouser Electronics | Desktop AC Adapters Class I/Desktop/C14 12Vdc/90W/Level VI RoHS: Compliant | 101 |
|
$58.5000 / $66.8400 | Buy Now |
DISTI #
TE90A1251F01
|
Avnet Abacus | (Alt: TE90A1251F01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |