-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TEA1708T - GreenChip X capacitor discharge IC SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2341
|
Newark | Auto X Cap Discharge Ic, 230Vac, Soic-8, Ic Function:Class X Capacitor Automatic Discharge Ic, Supply Voltage Min:-, Supply Voltage Max:230Vac, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Nxp TEA1708T/1J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4360 |
|
$0.7840 / $1.1000 | Buy Now |
DISTI #
08X6763
|
Newark | Greenchip X Capacitor Discharge Ic/Reel Rohs Compliant: Yes |Nxp TEA1708T/1J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5260 / $0.7120 | Buy Now |
DISTI #
568-11372-1-ND
|
DigiKey | IC AUTOMATIC DISCHARGE 8SO Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9945 In Stock |
|
$0.5352 / $1.3800 | Buy Now |
DISTI #
TEA1708T/1J
|
Avnet Americas | Automatic Discharge IC 8-Pin SOIC T/R - Tape and Reel (Alt: TEA1708T/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5051 / $0.5796 | Buy Now |
DISTI #
771-TEA1708T/1J
|
Mouser Electronics | Power Management Specialized - PMIC GreenChip X capacitor discharge IC RoHS: Compliant | 4588 |
|
$0.5350 / $1.1600 | Buy Now |
|
Future Electronics | GreenChip X capacitor discharge IC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5450 | Buy Now |
|
Quest Components | 48 |
|
$0.9275 / $1.8550 | Buy Now | |
DISTI #
TEA1708T/1J
|
Avnet Americas | Automatic Discharge IC 8-Pin SOIC T/R - Tape and Reel (Alt: TEA1708T/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5051 / $0.5796 | Buy Now |
DISTI #
TEA1708T/1J
|
Avnet Americas | Automatic Discharge IC 8-Pin SOIC T/R - Tape and Reel (Alt: TEA1708T/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5051 / $0.5796 | Buy Now |
DISTI #
TEA1708T/1J
|
Avnet Silica | Automatic Discharge IC 8-Pin SOIC T/R (Alt: TEA1708T/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TEA1708T/1J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA1708T/1J
NXP Semiconductors
TEA1708T - GreenChip X capacitor discharge IC SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |