Part Details for TEA6820T by NXP Semiconductors
Overview of TEA6820T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for TEA6820T
TEA6820T CAD Models
TEA6820T Part Data Attributes
|
TEA6820T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA6820T
NXP Semiconductors
IC AM/FM, AUDIO SINGLE CHIP RECEIVER, PDSO56, Receiver IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | AM/FM | |
Harmonic Distortion | 1.5% | |
JESD-30 Code | R-PDSO-G56 | |
Length | 21.5 mm | |
Number of Functions | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom (AM) | 240 mV | |
Output Voltage-Nom (FM) | 200 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Signal to Noise Ratio-Nom (FM) | 75 dB | |
Supply Current-Max | 28 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.75 mm | |
Terminal Position | DUAL | |
Width | 11.05 mm |