Part Details for TEA6848H/V1S,518 by NXP Semiconductors
Overview of TEA6848H/V1S,518 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Portable audio systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for TEA6848H/V1S,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TEA6848 - Audio Single Chip Receiver, AM/FM, PQFP80 RoHS: Compliant Status: Obsolete Min Qty: 1 | 13 |
|
$7.1800 / $8.4500 | Buy Now |
Part Details for TEA6848H/V1S,518
TEA6848H/V1S,518 CAD Models
TEA6848H/V1S,518 Part Data Attributes:
|
TEA6848H/V1S,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA6848H/V1S,518
NXP Semiconductors
TEA6848H - New In Car Entertainment car radio tuner IC with Precision Adjacent Channel Suppression (NICE-PACS) QFP 80-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1.40 MM HEIGTH, PLASTIC, MS-026, SOT-315-1, LQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | SOT315-1 | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO REQUIRES 8V TO 9V SUPPLY | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | AM/FM | |
Harmonic Distortion | 1.25% | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom (AM) | 250 mV | |
Output Voltage-Nom (FM) | 230 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm |