Part Details for TEC1300-12-074NA by Bel Power Solutions
Overview of TEC1300-12-074NA by Bel Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEC1300-12-074NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-TEC1300-12-074NA-ND
|
DigiKey | CRPS AC-DC POWER SUPPLY POWER 1 Min Qty: 1 Lead time: 40 Weeks Container: Box |
20 In Stock |
|
$449.9550 / $458.1400 | Buy Now |
DISTI #
784-TEC1300-12-074NA
|
Mouser Electronics | Rack Mount Power Supplies POWER SUPPLY, TEC1300-12-074NA, AC-DC, IN 100to240V, OUT 12.2V, 107A, 1300W, CRPS, 40mmx74mmx185mm, Normal Airflow, TITANIUM RoHS: Compliant | 20 |
|
$449.9600 / $458.1400 | Buy Now |
DISTI #
75147454
|
RS | Power Suppy, AC-DC, Front End, 1300W, 90-264Vin, 12Vout, Normal Airflow | Bel Power Solutions TEC1300-12-074NA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$524.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$410.6600 / $1,205.2800 | Buy Now |
DISTI #
000000000006404954
|
Sager | POWER SUPPLY, TEC1300-12-074NA, AC-DC, IN 100TO240V, OUT 12.2V, 107A, 1300W, CRPS, 40MMX74MMX185MM, NORMAL AIRFLOW, TITANIUM Min Qty: 1 | 20 |
|
$420.0000 / $438.0000 | Buy Now |
DISTI #
C1S608300188493
|
Chip1Stop | Unclassified | 8 |
|
$491.0000 | Buy Now |