Part Details for TECS65F-5 by Cosel USA Inc
Overview of TECS65F-5 by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TECS65F-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM2121
|
Newark | Power Supply, Ac-Dc, 5V, 10A Rohs Compliant: Yes |Cosel TECS65F-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$95.6900 / $102.0700 | Buy Now |
DISTI #
1776-TECS65F-5-ND
|
DigiKey | AC/DC PS (OPEN FRAME) Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.8400 | Buy Now |
DISTI #
436-TECS65F-5
|
Mouser Electronics | Switching Power Supplies AC/DC Power Supply 65W 5V 10A Connector Type RoHS: Compliant | 6 |
|
$79.7800 / $94.2800 | Buy Now |
DISTI #
74893339
|
RS | Power Supply, AC-DC, 65W, 85-264Vin, 5Vout, 10A, Connector Type, TECS Series | Cosel U.S.A. Inc. TECS65F-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$92.0100 / $98.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$74.6200 | Buy Now |
DISTI #
000000000007170479
|
Sager | Cosel USA AC/DC Power Supply 65W 5V 10A Connector Type Min Qty: 1 | 10 |
|
$78.3400 / $84.9700 | Buy Now |
DISTI #
C1S151100501457
|
Chip1Stop | Other Power Supply Module RoHS: Compliant Container: Bulk | 3 |
|
$90.5000 | Buy Now |