Part Details for TEG-YT-150 by Govena Lighting
Overview of TEG-YT-150 by Govena Lighting
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEG-YT-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEG-YT-150
|
TME | Transformer: electronic, 150VA, 230VAC, 11.5V, IP40, 175x54x33mm Min Qty: 1 | 251 |
|
$27.1300 / $31.3000 | Buy Now |