-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 3W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, TO-247
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9653
|
Newark | Res, 100R, 140W, To-247, Thick Film, Resistance:100Ohm, Product Range:Teh140 Series, Power Rating:140W, Resistance Tolerance:± 1%, Resistor Case/Package:To-247, Voltage Rating:500V, Resistor Technology:Thick Film, Qualification:- Rohs Compliant: Yes |Ohmite TEH140M100RFE Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Power Resistor - Thick Film - TO-247 - 140W - 100 Ohms 1% RoHS: Compliant |
94 In Stock 625 Factory Stock |
|
$23.9200 / $37.1000 | Buy Now |
DISTI #
67514686
|
Verical | 140 Watt Power Resistors for High Frequency and Pulse Loading Applications Min Qty: 2 Package Multiple: 1 | Americas - 94 |
|
$35.1648 / $46.5496 | Buy Now |
DISTI #
4041906
|
Farnell | RES, 100R, 1%, 140W, THICK FILM RoHS: Compliant Min Qty: 25 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$21.6749 | Buy Now |
|
Master Electronics | Power Resistor - Thick Film - TO-247 - 140W - 100 Ohms 1% RoHS: Compliant |
94 In Stock 625 Factory Stock |
|
$23.9200 / $37.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TEH140M100RFE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TEH140M100RFE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 3W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | TO-247 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FREE AIR POWER: 3W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 14.5 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 16 mm | |
Package Style | TO-247 | |
Package Width | 4.8 mm | |
Rated Power Dissipation (P) | 140 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 500 V |