Part Details for TEH70P75R0JE by Ohmite Mfg Co
Overview of TEH70P75R0JE by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEH70P75R0JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P8931
|
Newark | 70W Heatsink Resistor 5% To247/Ohmite Manufacturing Rohs Compliant: Yes |Ohmite TEH70P75R0JE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6800 / $13.8900 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 70W, 75OHM, 500V, 5% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT, 6320 | 50 |
|
$9.4380 / $14.5200 | Buy Now |
DISTI #
Ohmite Mfg. TEH70P75R0JE
|
PEI Genesis | Thick Film Res TH 70W TO247 | 0 |
|
Buy Now |