Part Details for TEHCBS-10-01 by Essentra Components
Overview of TEHCBS-10-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEHCBS-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3256-ND
|
DigiKey | BRD SPT EDGE HOLD SCREW MNT 5/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
573 In Stock |
|
$0.2240 / $0.5800 | Buy Now |
DISTI #
144-TEHCBS-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Thrd Fem,Edg Hld,Nat,5/8 in, CB Spt,Thrd Fem,Edg Hold,Nat,1K/Bag RoHS: Compliant | 1844 |
|
$0.2240 / $0.5800 | Buy Now |
DISTI #
70906823
|
RS | Spacer, Threaded Female, Edge Bundle Dia.5/8 in, Natural | Essentra Components TEHCBS-10-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2780 / $0.3020 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2260 | Buy Now |
|
Onlinecomponents.com | Edge Locking Support - #6<multisep/>M3.5 - 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.2033 / $0.3460 | Buy Now |
DISTI #
RICTEHCBS-10-01
|
DB Roberts | CB SptThrd FemEdg HldNat5/8 in | 0 |
|
RFQ | |
DISTI #
2914578
|
Farnell | PCB SPACER SUPPORT, NYLON 6.6, 15.9MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 6 Days Container: Pack | 0 |
|
$0.2881 / $0.3807 | Buy Now |
Part Details for TEHCBS-10-01
TEHCBS-10-01 CAD Models
TEHCBS-10-01 Part Data Attributes:
|
TEHCBS-10-01
Essentra Components
Buy Now
|
Compare Parts:
TEHCBS-10-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |