There are no models available for this part yet.
Overview of TEHCBS-14-01 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TEHCBS-14-01 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TEHCBS-14-01-ND
|
DigiKey | BRD SPT EDGE HOLD SCREW MNT 7/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
985 In Stock |
|
$0.3545 / $0.6900 | Buy Now | |
DISTI #
144-TEHCBS-14-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Thrd Fem,Edg Hld,Nat,7/8 in RoHS: Compliant | 0 |
|
$0.2490 / $0.4300 | Order Now | |
DISTI #
70906824
|
RS | Spacer, Threaded Female, Edge Bundle Dia.7/8 in, Natural | Essentra Components TEHCBS-14-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3220 / $0.3500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2610 | Buy Now | ||
Onlinecomponents.com | Edge Locking Support - #6<multisep/>M3.5 - 22.2 mm (0.875 in) RoHS: Compliant | 0 |
|
$0.2356 / $0.4010 | Buy Now | ||
DISTI #
RICTEHCBS-14-01
|
DB Roberts | CB SptThrd FemEdg HldNat7/8 in | 0 |
|
RFQ |
CAD Models for TEHCBS-14-01 by Essentra Components
Part Data Attributes for TEHCBS-14-01 by Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|